Arrow Electronic Components Online
EN3P8MPX|SWTCHCRF|simage
EN3P8MPX|SWTCHCRF|limage
Connector Circular

EN3P8MPX

Conn Circular PIN 8 POS Solder Cup ST Thru-Hole 8 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Less Contact
    No
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    250V
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources