Connector Circular
EN2P2F20P
Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Solder Cup
Wire Size (AWG)
20-26
Less Contact
No
Contact Material
Copper Alloy
Housing Color
Black
Maximum Current Rating (A)
7
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
600
Product Length (mm)
25.2
Product Depth (mm)
18.2
Product Height (mm)
15.7
Packaging
Bulk

