Arrow Electronic Components Online
EN2C6F26DC|SWTCHCRF|simage
EN2C6F26DC|SWTCHCRF|limage
Connector Circular

EN2C6F26DC

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Less Contact
    No
  • IP Rating
    IP68
  • Mating Style
    Bayonet Lock

Documentation and Resources

Datasheets
Design resources