Arrow Electronic Components Online
EMVY630ARA221MKE0S|UCC|simage
EMVY630ARA221MKE0S|UCC|limage
Capacitor Aluminum Electrolytic

EMVY630ARA221MKE0S

Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.19@20°C@100kHz
  • IR (mA)
    0.5
  • IL (uA)
    138.6@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 13.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources