Capacitor Aluminum Electrolytic
EMHB350ADA101MHA0G
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.3 Ohm 0.24A 2000h 125°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.3
Equivalent Series Resistance Type
Low
IR (mA)
0.24
IL (uA)
35@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Heat Resistance|Non Solvent Resistant|Vibration Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10

