Arrow Electronic Components Online
EMF217|DIODEZTX|limage
EMF217|DIODEZTX|simage
Digital BJT - Pre-Biased

EMF21-7

Trans Digital BJT NPN/PNP 12V 0.1A/1A 300mW 6-Pin SOT-563 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN|PNP
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    12@PNP
  • Maximum Continuous DC Collector Current (mA)
    0.1@NPN|1@PNP
  • Minimum DC Current Gain
    30@5mA@5V@NPN|270@10mA@2V@PNP
  • Typical Current Gain Bandwidth (MHz)
    250@NPN|280@PNP
  • Typical Input Resistance (kOhm)
    10@NPN
  • Typical Resistor Ratio
    1@NPN
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@10mA@200mA@PNP
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources