Resistor Fixed Single-Through Hole
EMC2-68RKI
Res Metal Film 68 Ohm 10% 2W ±100ppm/°C Conformal Coated AXL Ammo
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
68
Tolerance
10%
Power Rating (W)
2
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
Yes
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
4
Product Length (mm)
10
Product Weight (g)
0.55
Lead Diameter (mm)
0.8
Lead Length (mm)
27
Mounting
Through Hole

