Battery Management ICs
EMB1428QSQX/NOPB
Battery Balancer/Battery Monitoring Li-Ion 4mA Automotive 48-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.1(Typ)|0.135(Typ)
Minimum Operating Supply Voltage (V)
4.5|10.8
Maximum Operating Supply Voltage (V)
5.5|13.2
Output Current (mA)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

