Battery Management ICs
EMB1428QSQE/NOPB
Battery Balancer/Battery Monitoring Li-Ion 4mA Automotive 48-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.1(Typ)|0.135(Typ)
Minimum Operating Supply Voltage (V)
4.5|10.8
Maximum Operating Supply Voltage (V)
5.5|13.2
Output Current (mA)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

