You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
EM256513VR|EATON|limage
EM256513VR|EATON|simage
Connector Terminal Blocks

EM256513VR

Conn Pluggable Mini Terminal Blocks F 13 POS 5.08mm Screw ST Cable Mount 16A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pluggable Mini Terminal Block
  • Gender
    F
  • Number of Contacts
    13
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    13
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    66.04
  • Product Depth (mm)
    12
  • Product Height (mm)
    26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources