Capacitor Aluminum Electrolytic
ELXY100ELL391MJC5S
Cap Aluminum Lytic 390uF 10V 20% (10 X 12.5mm) Radial 5mm 0.625A 5000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
390uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.12@20°C@100kHz|0.24@-10°C@100kHz
IR (mA)
0.625
IL (uA)
39@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Reliability|Low Impedance|Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6

