Arrow Electronic Components Online
ELUA2016OGBP0010Q53038020VA1M|EVEC|originalImage
ELUA2016OGBP0010Q53038020VA1M|EVEC|simage
LEDs

ELUA2016OGB-P0010Q53038020-VA1M

LED Uni-Color Ultraviolet 410nm 2-Pin Chip 2016 T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Ultraviolet
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    35mW
  • Peak Wavelength (nm)
    410(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.8
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Ultraviolet
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    1.64
  • Package Length
    2.04
  • PCB changed
    2
  • Supplier Package
    Case 2016
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources