Conectores de Bloques Terminales
ELFP05210
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A
AmphenolProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
5
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Length (mm)
25.4
Product Depth (mm)
18.38
Product Height (mm)
15.03
Housing Color
Black
Mounting
Cable Mount

