Arrow Electronic Components Online
ELFP04210|AMPHENOL|simage
ELFP04210|AMPHENOL|limage
Connector Terminal Blocks

ELFP04210

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    100000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    18.38
  • Product Height (mm)
    15.03
  • Housing Color
    Black
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources