You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Connector Terminal Blocks

ELFP02110

Conn Terminal Block PL 2 POS 5mm Screw RA Cable Mount 15A

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    100000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Product Length (mm)
    10
  • Product Depth (mm)
    18.38
  • Product Height (mm)
    15.03
  • Housing Color
    Black
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources