Arrow Electronic Components Online
ELFH03210E|AMPHENOL|simage
ELFH03210E|AMPHENOL|limage
Connector Headers and PCB Receptacles

ELFH03210E

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    17.0688
  • Product Depth (mm)
    12.06
  • Product Height (mm)
    8.1
  • Tail Length (mm)
    3.93
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources