Connector Terminal Blocks
ELFF0824G
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
8
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Product Length (mm)
40.64
Product Depth (mm)
30.93
Product Height (mm)
14.37
Housing Color
Green
Mounting
Cable Mount

