Transistor and Photovoltaic Output Photocouplers
EL814S1(A)(TA)-V
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
150
Standard
CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
200
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
50
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
7
Typical Fall Time (us)
11
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing

