Relays Other
EL731-10-00
Electromechanical Relay 48VDC 24VAC 3PDT(129x96x48)mm Panel Earth Leakage Relay
LittelfuseProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Earth Leakage Relay
Contact Arrangement
3PDT
AC Coil Voltage (V)
24
DC Coil Voltage (V)
48
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Panel Mount
Termination Style
Screw Terminal
Seal
Unsealed
Product Length (mm)
129
Product Depth (mm)
96
Product Height (mm)
48

