Arrow Electronic Components Online
EL7310000|LTLFUWIC|simage
EL7310000|LTLFUWIC|limage
Relays Other

EL731-00-00

Electromechanical Relay 120 to 240VDC 120 to 240VAC 3PDT(96x129x48)mm Panel Earth Leakage Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Earth Leakage Relay
  • Contact Arrangement
    3PDT
  • AC Coil Voltage (V)
    120 to 240
  • DC Coil Voltage (V)
    120 to 240
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Panel Mount
  • Termination Style
    Screw Terminal
  • Seal
    Unsealed
  • Product Length (mm)
    96
  • Product Depth (mm)
    129
  • Product Height (mm)
    48

Documentation and Resources

Datasheets
Design resources