Capacitor Aluminum Electrolytic
EKYB6R3ELL222MJ20S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1.65A 8000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
6.3VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.15@-10°C@100kHz|0.037@20°C@100kHz
IR (mA)
1.65
IL (uA)
138.6@2Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
20
Lead Diameter (mm)
0.6

