Capacitor Aluminum Electrolytic
EKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
56uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.22@20°C@100kHz|0.87@-10°C@100kHz
IR (mA)
0.34
IL (uA)
19.6@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
11
Lead Diameter (mm)
0.5

