Arrow Electronic Components Online
EKMS451VSN561MA50S|UCC|simage
EKMS451VSN561MA50S|UCC|limage
Capacitor Aluminum Electrolytic

EKMS451VSN561MA50S

Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2.22A 3000h 105°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    2.22
  • IL (uA)
    1505.99@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Non Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    35
  • Product Height (mm)
    50

Documentation and Resources

Datasheets
Design resources