Capacitor Aluminum Electrolytic
EKMG500ELL100ME11D
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.04A 1000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.04
IL (uA)
15@1Min
Lifetime (h)
1000
Polarity
Polar
Special Features
Endurance with Ripple Current|Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.5
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
1.5

