Arrow Electronic Components Online
EK10CL025U256|ALTERA|simage
EK10CL025U256|ALTERA|limage
Programmable Logic Development Boards and Kits

EK-10CL025U256

10CL025YU256I7G/10M08SAU169C8G FPGA Evaluation Kit 50MHz/125MHz 16MB RAM 8MB Flash

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Kit
  • Supported Device
    10CL025YU256I7G/10M08SAU169C8G
  • Supported Device Technology
    FPGA
  • Program Memory Size
    8MB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    16MB
  • JTAG Support
    Yes
  • GPIO
    40
  • USB
    1
  • Ethernet
    1
  • Push Buttons and Switches
    7
  • Number of LEDs
    6
  • Development Software
    Quartus Prime v17.1
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources