Arrow Electronic Components Online
EICQCS610210|EINFOCHP|simage
EICQCS610210|EINFOCHP|limage
Embedded System Development Boards and Kits

eInfochips QCS610: EIC-QCS610-210

The SoM is based on Qualcomm® QCS610 using 64-bit Octa-Core ARM® Cortex™ CPU, Qualcomm® Hexagon™ DSP, integrated Qualcomm® Adreno™ 608 GPU.

eInfochips
Datasheets 

Eragon QCS610 System on Module (SoM), helps product designers to reduce time to market by offering a ready to use compute platform which can be seamlessly integrated to final product design. Multi-core processing and advanced video codec offers high-resolution video capture at low power. The module offers tight system integration and optimization for superior performance and power efficiency. It also offers multiple connectivity solutions with integrated Qualcomm® Wi-Fi 802.11a/b/g/n/ac and Bluetooth 5.0. The design is also pin compatible and software compatible with Qualcomm® QCS410 making it an ideal choice to kick-start development of IoT, camera and wearable devices.

In addition to SoM, eInfochips also offers a development kit as part of the Eragon 610 product line for benchmarking and PoC development.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    QCS610
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    2GB
  • Program Memory Size
    16GB
  • Program Memory Type
    eMMC Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    3
  • SPI
    2
  • UART
    1
  • Display Interface
    MIPI-CSI/IPI-DSI
  • Operating Systems
    Linux BSP
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux BSP
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources