Arrow Electronic Components Online
EICMCBLTCFPGA|EINFOCHP|simage
EICMCBLTCFPGA|EINFOCHP|limage
Programmable Logic Development Boards and Kits

EIC-MCB-LTC-FPGA

The Motion Control Board, A development kit based on Lattice CertusPro-NX FPGA with an integrated RISC-V processor and peripheral IPs, to enable motion-control use cases.

eInfochips

Brief Description:
The Lattice CertusPro-NX FPGA based development kit integrates multiple Analog Devices Ethernet PHYs to support closed-loop motor control over Ethernet. The board provides dedicated encoder interfaces (ABZ and Hall), PMOD expansion headers, and a high-voltage–compatible finger-edge connector for motor-drive applications. It also includes user-friendly LEDs, pushbuttons, jumpers, and switches to facilitate rapid prototyping and system validation.
The board supports embedded system development using Lattice Propel tools for RISC-V SoC design, making it well suited for industrial automation, robotics, and advanced networking applications.
A 12 V input drives the on-board multi-rail power architecture, providing regulated 5 V, 1.8 V, 1.1 V, and 1.0 V core supplies, with corresponding health indicators via status LEDs. Dedicated USB Mini ports power the FTDI bridges for FPGA configuration and provide access to I²C utilities.

Key Features and Benefits:
• Multi‑protocol industrial Ethernet on a single board: 10BASE‑T1L for long‑reach SPE, dual 10/100M Ethernet Port, and 1G RGMII for backbone connectivity.
• Fast bring‑up and low power using Lattice Nexus™ technology: I/O ready in ~4 ms and full device configuration in < 30 ms.
• Robust security with dual‑device architecture: MachXO3D hardware root‑of‑trust plus MAXQ1065 cryptographic controller for secure boot, TLS/DTLS, and tamper detection.
• Encoder‑ready motion control: ABZ & Hall inputs enable precise closed‑loop control across servo, BLDC, and stepper motors.
• Rapid prototyping UX: Clearly labeled status LEDs, pushbuttons, jumpers, and switches simplify test and debug.
• Expandable platform: PMOD headers and HV finger‑edge connector support custom mezzanines and high‑voltage driver boards.

Applications:
• Industrial motor control & drives
• Robotics motion control
• EtherCAT gateways & networked actuators
• Condition monitoring over single‑pair Ethernet (10BASE‑T1L)
• Rapid prototyping of FPGA‑based SoCs (e.g., RISC‑V with Lattice Propel)

Featured Components:
• Lattice CertusPro‑NX Product page : LFCPNX-100-9LFG672I
• ADI ADIN1100 (10BASE‑T1L) Product page : ADIN1100
• ADI ADIN1200 (x2) Product page : ADIN1200
• ADI ADIN1300 Product page : ADIN1300
• Lattice MachXO3D Product page : MachXO3D 
• ADI MAXQ1065 Datasheet : MAXQ1065
• Macronix QSPI Datasheet : MX25L51245G 

Kit Content:
The Motion Control Board kit contains the following items:
1. Motion Control Board based on Lattice CertusPro-NX with ADI PHYs.
2. 12V DC/2A Adapter.
3. USB Cable for Programming via PC (USB-A to Mini-B).

Design Your Own Solution using EIC-MCB-LTC-FPGA platform:
Why not integrate this design into your new product or custom prototype?

The EIC-MCB-LTC-FPGA is provided with a complete hardware development package to support quick, simple, and low risk . Provided is a proven, tested and verified reference design which includes:
• Schematic for Motion Control Board
• Layout Gerber files
• Full firmware code

EIC-MCB-LTC-FPGA

Getting Started:
1. Power the board with the 12V/2A adapter; verify power LEDs are ON.
2. Connect USB‑Mini to program CertusPro‑NX and MachXO3D; check DONE LEDs to confirm configuration.
3. Wire encoders to ABZ/Hall connectors and observe status LEDs.
4. Connect RJ45 ports (ADIN1200×2, ADIN1300) and/or 10BASE‑T1L port (ADIN1100) for networking.
5. Build firmware from the FW package and run the TCP echo demo to validate Ethernet.

Specifications:
FPGA: CertusPro-NX FPGA (LFCPNX-100-9LFG672I) built on Lattice; Nexus platform using low-power 28nm FD-SOI technology
Ethernet Connectivity: 1× ADIN1100 (10BASE-T1L), 2× ADIN1200 (EtherCAT), 1× ADIN1300 (1Gbps RGMII)
Memory: LPDDR4 DRAM and dual 128Mb QSPI boot flash
Security: MAXQ1065 cryptographic controller and MachXO3D for hardware
root-of-trust
Expansion: 3× PMOD connectors, ABZ and Hall encoder interfaces, HV board
finger connector
Indicators: 8xDIP switches for ABZ encoder configuration, 4 x push buttons,
and multiple status LEDs
Programming: USB-B ports for FPGA and MachXO3D configuration with I2C utility
Software: Lattice Radiant® and Propel tools for FPGA and SoC development


Design Services:
Design engineering services are available for customers who require a custom carrier board tailored to their specific use case.

Availability:
The EIC-MCB-LTC-FPGA reference design is available now to select lead customers. For more information, contact iot@arrow.com. General availability is planned for early 2026.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Type
    Development Kit
  • Supported Device
    LFCPNX-100-9LFG672I
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    Serial SPI Flash
  • Main Program Memory Type
    Flash
  • JTAG Support
    No
  • USB
    2
  • Ethernet
    4
  • Display Type
    LED
  • Push Buttons and Switches
    12
  • Number of LEDs
    4
  • Development Software
    Lattice Radiant Programmer

Documentation and Resources

Datasheets
Design resources