Connector USB
EHUSBBABXPKG
Conn USB Type A-USB Type B Coupler RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EHUSBBABXPKG
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
USB Type A-USB Type B Coupler
Gender
RCP/RCP
Number of Contacts
4/4
Number of Ports
1/1
Body Orientation
Straight
Shell Material
Zinc Alloy
Shell Plating
Chrome
Product Length (mm)
25.9
Product Depth (mm)
42
Product Height (mm)
30.98
Mounting
Panel Mount

