Connector USB
EHUSBBABX
Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type A-USB 2.0 Type B Coupler
Gender
RCP/RCP
Number of Contacts
4/4
Number of Ports
1/1
Body Orientation
Straight
Shell Material
Zinc Alloy
Shell Plating
Chrome
Product Length (mm)
25.9
Product Depth (mm)
41.14
Product Height (mm)
30.98
Mounting
Panel Mount

