Arrow Electronic Components Online
EHUSBAABX|SWTCHCRF|simage
EHUSBAABX|SWTCHCRF|limage
Connector USB

EHUSBAABX

Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A Adapter
  • Gender
    RCP/RCP
  • Number of Contacts
    4/4
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Chrome
  • Product Length (mm)
    25.9
  • Product Depth (mm)
    41.14
  • Product Height (mm)
    30.98
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources