Connector Telephone and Telecom
EHRJ45P5EIDC
Conn RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 5e
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
IDT
Body Orientation
Straight
Integrated Magnetics
No
Shielding
No
Product Style
Single
Product Length (mm)
26
Product Depth (mm)
28.8
Product Height (mm)
31
Mounting
Panel Mount

