You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
EHBSA025M6800606T|EATON|simage
EHBSA025M6800606T|EATON|limage
Capacitor Aluminum Polymer

EHBSA025M6800606T

Cap Aluminum Polymer Hybrid 68uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.1A 4000h 125°C Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    68uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.05
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.1
  • IL (uA)
    17
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources