Arrow Electronic Components Online
EFR32MG1P133F256GM48C0R|SLCNLABS|limage
EFR32MG1P133F256GM48C0R|SLCNLABS|simage
Combo Wireless Modules

EFR32MG1P133F256GM48-C0R

BT+ZigBee Chip 2400MHz to 2483.5MHz 48-Pin QFN EP T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    1
  • WLAN Frequency Range (MHz)
    2400 to 2483.5
  • BT Frequency Range (MHz)
    2400 to 2483.5
  • WLAN Maximum Output Power
    19dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v4.2(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources