Microcontrollers - MCUs
EFM32TG11B320F128GQ48-B
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin TQFP Tray
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
NRND
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
EFM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/I2C/UART/USART
Number of I/Os
37
No. of Timers
6
Number of ADCs
1
ADC Resolution (bit)
12
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
4
UART
2
USB
0
SPI
0
I2C
2
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48

