Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3
Slit Width (mm)
0.4
Peak Wavelength (nm)
950
Maximum Rise Time (ns)
10000(Typ)
Maximum Fall Time (ns)
10000(Typ)
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
80
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
5.4
Package Width
4.2
Package Length
6.4
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

