Capacitor Aluminum Electrolytic
EEE-FP1E471AP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.06
Equivalent Series Resistance Type
Low
IR (mA)
1.19
IL (uA)
117.5@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.2
Product Weight (g)
1.29
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3

