Arrow Electronic Components Online
EEEFH1A561L|PANASONI|simage
EEEFH1A561L|PANASONI|limage
Capacitor Aluminum Electrolytic

EEEFH1A561L| EEE-FH Series

Cap Aluminum Lytic 560uF 10V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.6A 10000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

New Halogen-Free Aluminum Electrolytic Capacitors Featuring Impressive Endurance of 10,000 Hours at 105°C

Panasonic introduces the EEE-FH Series Halogen-Free Surface Mount Aluminum Electrolytic Capacitors with high-temperature reflow making them highly reliable and durable solutions for critical environments. The EEE-FH Series Capacitors boast an impressive endurance of 10,000 hours at 105°C and ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours, offering 40% to 100% longer life compared to the EEE- FK series.

The EEE-FH Series has an extensive voltage range of 6.3V to 100V, a capacitance range of 10 µF to 680 µF, and a temperature range of -55°C to +105°C. Additionally, the EEE-FH Series feature low ESR capability, ensuring exceptional performance and stability in high-frequency circuits. All EEE-FH Series part numbers are AEC-Q200 compliant, making them ideal for automotive and industrial applications in harsh environments.

Panasonic’s Halogen-Free Surface Mount Aluminum Electrolytic Capacitors are environmentally friendly alternatives to solutions requiring high temperature and long life. Board components designed for harsh automotive and industrial applications must offer robust, dependable soldering connectivity, ensuring optimal quality and reliability.


Features and Benefits

  • Operating Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3 to 100 VDC
  • Rated Capacitance Range: 10 µF to 680 µF
  • Endurance: 10,000 Hours at 105oC (ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours)
  • High Temperature Lead-Free Reflow (except ≧ 50 V)
  • Long Life / Long Term Applications
  • Low ESR / Smoothing Power Output
  • Halogen Free / Environmentally Friendly
  • AEC-Q200 and RoHS Compliant

Industries

  • Automotive
  • Home Appliance
  • Industrial
  • ICT Application
  • Infotainment

Applications

  • Safety Systems
  • Lamps / Ballasts
  • Measuring Instruments
  • Personal Computers
  • Audio / Video


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.2
  • IR (mA)
    0.6
  • IL (uA)
    56@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources