Panasonic IndustryEEE-FC1C100RCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.06A 1000h 105°C Automotive T/R

This electrolytic EEE-FC1C100R aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA.

Import TariffMay apply to this part

10,022 parts: Ships tomorrow

    Total$1.41Price for 22

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      22
      Maximum Of:
      1999
      Country Of origin:
      Malaysia
         
      • Price: $0.0642
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 22 parts
      • Price: $0.0642
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2603+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10,000 parts
      • Price: $0.0634

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.