Arrow Electronic Components Online
EEC-325X4B|TE|simage
EEC-325X4B|TE|limage
Connector Accessories

EEC-325X4B

Connector Accessories Box Straight Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Box
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw Mount
  • Packaging
    Package
  • Product Length (mm)
    101.6
  • Product Depth (mm)
    82.55
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources