Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Slit Width (mm)
5
Output Device
Phototransistor
Maximum Power Dissipation (mW)
80
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
14
Package Width
8.3
Package Length
22.6
PCB changed
3
Pin Count
3

