Arrow Electronic Components Online
EESX3173P2|OMRON|simage
EESX3173P2|OMRON|limage
Photointerrupters

EE-SX3173-P2

Photointerrupter Transmissive Open Collector 3-Pin Pack

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Peak Wavelength (nm)
    940
  • Output Device
    Open Collector
  • Maximum Power Dissipation (mW)
    80
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Pack
  • Mounting
    Screw
  • Package Height
    14.7
  • Package Width
    13.6
  • Package Length
    14.8
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources