Arrow Electronic Components Online
EESX3009P1|OMRON|simage
EESX3009P1|OMRON|limage
Top Searched
Photointerrupters

EE-SX3009-P1

Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    5
  • Slit Width (mm)
    0.5
  • Output Device
    Photologic, Open Collector
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    11
  • Package Length
    44.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources