Arrow Electronic Components Online
EESX1320|OMRON|simage
EESX1320|OMRON|limage
Photointerrupters

EE-SX1320

Photointerrupter Transmissive 2mm Phototransistor 4-Pin SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    2
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    19000(Typ)
  • Maximum Fall Time (ns)
    26000(Typ)
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    25
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    12
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4 mm
  • Package Width
    4 mm
  • Package Length
    5.1 mm
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources