Capacitor Film
ECW-FD2W684J
Cap Film 0.68uF 450V PP 5%( 17.5 X 6.7 X 9.9mm) Radial 15mm 110°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.68uF
Tolerance
5%
Voltage
450VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
17.5 X 6.7 X 9.9
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
17.5(Max)
Product Depth (mm)
6.7(Max)
Product Height (mm)
9.9(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
20
Seated Plane Height (mm)
11.4(Max)

