You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ECWF2W475JA|PANASONI|simage
ECWF2W475JA|PANASONI|limage
Capacitor Film

ECW-F2W475JA

Cap Film 4.7uF 450V PP 5% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.3 X 13.8 X 19.6
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    26.3(Max)
  • Product Depth (mm)
    13.8(Max)
  • Product Height (mm)
    19.6(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    21.1(Max)

Documentation and Resources

Datasheets
Design resources