Arrow Electronic Components Online
ECS3518100BTR|ECS|simage
ECS3518100BTR|ECS|limage
SMD Crystal Oscillators

ECS-3518-100-B-TR

Oscillator XO 10MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    10
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    30
  • Maximum Symmetry (%)
    60
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    1.98
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max) mm
  • Package Width
    3.2 mm
  • Package Length
    5 mm
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources