Controlled Oscillators
ECS-327TXO-2012-33-TR
Oscillator TCXO 0.032768MHz ±2.5ppm (Tol) ±5ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin CSMD
ECS Inc InternationalProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Type
TCXO
Upper Frequency (MHz)
0.032768
Center Frequency (MHz)
0.032768
Output Frequency (MHz)
0.032768
Frequency Aging
±3ppm/(1st) Year
Frequency Tolerance
±2.5ppm
Frequency Stability
±5ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
CMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
0.002
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.1
Package Width
1.2
Package Length
2
PCB changed
4
Supplier Package
CSMD
Pin Count
4

