TH Crystal Oscillators
ECS-2200BX-400
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Thru-Hole Tube
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
40
Frequency Stability (ppm)
±50
Load Capacitance (pF)
50
Maximum Symmetry (%)
55
Output Level
HCMOS|TTL
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.4(Max)
Package Width
13.2(Max)
Package Length
13.2(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4

