Arrow Electronic Components Online
ECQE6224JF|PANASONI|simage
ECQE6224JF|PANASONI|limage
Capacitor Film

ECQ-E6224JF

Cap Film 0.22uF 630V PET 5%( 18.5 X 9 X 16.5mm) Radial 15mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PET
  • Special Features
    Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18.5 X 9 X 16.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18.5(Max)
  • Product Depth (mm)
    9(Max)
  • Product Height (mm)
    16.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Seated Plane Height (mm)
    17.5(Max)

Documentation and Resources

Datasheets
Design resources