You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ECLAMP2378K.TCT|SEMTECH|simage
ECLAMP2378K.TCT|SEMTECH|limage
ESD Suppressors

ECLAMP2378K.TCT

ESD Suppressor TVS Uni-Dir 5V 16-Pin SLP EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Octal
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Capacitance Value (pF)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48 mm
  • Package Width
    1.3 mm
  • Package Length
    3.3 mm
  • PCB changed
    16
  • Supplier Package
    SLP EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources